text.skipToContent text.skipToNavigation

Manufacturer Part #

V9MLA0402NR

MLA Series 0402 9 VDC 6.5 V RMS 30 V Clamp 20 A 140 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V9MLA0402NR - Technical Attributes
Attributes Table
Capacitance: 140pF
Clamping Voltage-Max: 30V
Peak Output Current: 20A
Rated Voltage: 9|V
RMS Voltage-Max: 6.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$679.00
USD
Quantity
Unit Price
10,000
$0.0679
20,000
$0.0669
30,000
$0.0662
40,000
$0.0658
50,000+
$0.0644
Product Variant Information section