text.skipToContent text.skipToNavigation

Référence fabricant

BC857BS-QF

BC857BS Series 45 V 100 mA PNP General Purpose Double Transistor -TSSOP-6

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2412
Product Specification Section
Nexperia BC857BS-QF - Caractéristiques techniques
Attributes Table
Product Status: Active
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.3W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Input Capacitance: 10pF
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
30 000
États-Unis:
30 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10000
Multiples de :
10000
Total 
373,00 $
USD
Quantité
Prix unitaire
10 000
$0.0373
20 000
$0.0367
30 000
$0.0364
40 000
$0.0361
50 000+
$0.0354
Product Variant Information section