Référence fabricant
BC860BE6327HTSA1
AF Discretes
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOT-23 (SC-59,TO-236) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon BC860BE6327HTSA1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change informationSubject: Introduction of additional plating production at Wuxi Welnew Microelectronic Co., Ltd., Wuxi, China for several productsReason/Motivation:Expansion of plating production to assure continuity of supply and enable flexible manufacturing by recovery of Welnew Wuxi Plating site for DS products (PCN 2023-034-A) DescriptionOldShanghai Welnew Microelectronic Co., Ltd., Shanghai, ChinaNewShanghai Welnew Microelectronic Co., Ltd., Shanghai, ChinaWuxi Welnew Microelectronic Co., Ltd., Wuxi, ChinaIntended start of delivery: 2026-06-20Last order date (LOD): 2026-06-20Last delivery date (LDD): 2026-12-20
Statut du produit:
Infineon BC860BE6327HTSA1 - Caractéristiques techniques
| Product Status: | Obsolete |
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 0.1A |
| Power Dissipation-Tot: | 0.33W |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.25V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 220 |
| Collector - Current Cutoff: | 15nA |
| Configuration: | Single |
| Frequency - Transition: | 250MHz |
| Noise Figure: | 1dB |
| Input Capacitance: | 8pF |
| Moisture Sensitivity Level: | 1 |
| Style d'emballage : | SOT-23 (SC-59,TO-236) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23 (SC-59,TO-236)
Méthode de montage :
Surface Mount