text.skipToContent text.skipToNavigation

Référence fabricant

BSS63,215

BSS63 Series 100 V 100 mA SMT PNP High Voltage Transistor - SOT-23

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia BSS63,215 - Caractéristiques techniques
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 110V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 85MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BSS63 series PNP high-voltage transistor in a SOT23 plastic package. NPN complement: BSS64

Features:

  • Low current (max. 100 mA)
  • High voltage (max. 100 V).

Applications:

  • High-voltage general purpose
  • Switching applications

View the BSS6x series of PNP High-Voltage Transistor

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
27000
Multiples de :
3000
Total 
1 566,00 $
USD
Quantité
Prix unitaire
3 000
$0.0616
6 000
$0.0605
9 000
$0.0599
12 000
$0.0594
15 000+
$0.058
Product Variant Information section