text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB2907A

FEB2907 Series 60 V CE Breakdown 0.6 A PNP General Purpose Amplifier - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFB2907A - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Unit Price
3,000
$0.0987
6,000
$0.097
9,000
$0.096
12,000
$0.0953
15,000+
$0.0931
Product Variant Information section