text.skipToContent text.skipToNavigation

Manufacturer Part #

APT25GN120B2DQ2G

APT25GN120DQ2 Series 155 nC 1200 V 67 A Field Stop - Trench Gate IGBT - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT25GN120B2DQ2G - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 67A
Power Dissipation-Tot: 272W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 75A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 22ns
Turn-off Delay Time: 280ns
Qg Gate Charge: 155nC
Reverse Recovery Time-Max: 350ns
Leakage Current: 600nA
Input Capacitance: 1800pF
Thermal Resistance: 0.46°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  T-MAX
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$2,823.00
USD
Quantity
Unit Price
50
$9.50
150
$9.43
200
$9.41
500
$9.35
750+
$9.29
Product Variant Information section