Manufacturer Part #
IKA08N65H5XKSA1
IKA08N65H5 Series 650 V 10.8 A Through Hole DuoPack IGBT - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IKA08N65H5XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IKA08N65H5XKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 8A |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 24A |
| Collector - Emitter Saturation Voltage: | 1.65V |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 115ns |
| Qg Gate Charge: | 22nC |
| Leakage Current: | 100nA |
| Input Capacitance: | 500pF |
| Thermal Resistance: | 4.8°C/W |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
30
$0.73
150
$0.71
500
$0.69
1,500
$0.68
5,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole