text.skipToContent text.skipToNavigation

Manufacturer Part #

IXXH110N65C4

650 V 234 A 880 W 180 NC PT Through Hole Standard IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXXH110N65C4 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 235A
Power Dissipation-Tot: 880W
Turn-on Delay Time: 30ns
Turn-off Delay Time: 110ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,538.00
USD
Quantity
Unit Price
30
$8.56
90
$8.49
150
$8.46
450
$8.40
750+
$8.34
Product Variant Information section