text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB5800

N-Channel 60 V 6 mOhm Surface Mount Logic Level PowerTrench Mosfet - TO-263AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB5800 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 242|W
Qg Gate Charge: 135nC
Package Style:  TO-263AB
Mounting Method: Surface Mount
Features & Applications

The FDB5800 is a Part of FDB5800 Series 60 V 6 mΩ N-Channel Logic Level PowerTrench Mosfet Available in TO-263AB package

Product Features :

  • rDS(ON) = 5.5 mΩ (Typ.),VGS = 5 V, ID= 80 A
  • High performance trench technology for extermely lowRdson
  • Low Gate Charge
  • High power and current handling capability
  • Qualified to AEC Q101
  • RoHS Compliant

Applications :

  • Motor/ Body Load Control
  • ABS Systems
  • Power Train Management
  • Injection Systems
  • DC-DC Converters and Off-Line UPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,544.00
USD
Quantity
Unit Price
800
$3.18
1,600
$3.15
2,400+
$3.13
Product Variant Information section