text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPF33N25T

Single N-Channel 250 V 0.094 Ohm 48 nC 37 W DMOS Flange Mount Mosfet - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
onsemi FDPF33N25T - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 0.094Ω
Rated Power Dissipation: 37W
Qg Gate Charge: 48nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 33A
Turn-on Delay Time: 80ns
Turn-off Delay Time: 160ns
Rise Time: 470ns
Fall Time: 250ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: DMOS
Height - Max: 9.19mm
Length: 10.36mm
Input Capacitance: 2135pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
1,000
$1.18
2,000
$1.17
3,000
$1.16
5,000+
$1.15
Product Variant Information section