text.skipToContent text.skipToNavigation

Référence fabricant

FDS5672

N-Channel 60 V 10 mOhms PowerTrench Mosfet SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi FDS5672 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 45nC
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FDS5672 is a 60 V 10 mΩ N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed

Features:

  • RDS(ON) = 10 mΩ @ VGS = 10 V, ID = 12 A
  • RDS(ON) = 14 mΩ @ VGS = 6 V, ID = 10 A
  • High performance trench technology for extremely low rDS(ON)
  • Low gate charge
  • High power and current handling capability

Applications:

  • DC-DC Converters
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
40 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
3 250,00 $
USD
Quantité
Prix unitaire
2 500
$1.30
5 000+
$1.29
Product Variant Information section