Manufacturer Part #
IPN95R3K7P7ATMA1
N-Channel 950 V 2 A 6 W CoolMOS P7 SJ Power Device MOSFET - PG-SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Infineon IPN95R3K7P7ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPN95R3K7P7ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 950V |
| Drain-Source On Resistance-Max: | 3.7Ω |
| Rated Power Dissipation: | 6W |
| Qg Gate Charge: | 6nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 2A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 46ns |
| Rise Time: | 23ns |
| Fall Time: | 40ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.5V |
| Input Capacitance: | 196pF |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.29
9,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount