Manufacturer Part #
IPP60R280P7XKSA1
Single N-Channel 600 V 280 mOhm 18 nC CoolMOS™ Power Mosfet - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
Infineon IPP60R280P7XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Germany
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IPP60R280P7XKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.280Ω |
| Rated Power Dissipation: | 53W |
| Qg Gate Charge: | 18nC |
| Drain Current: | 10µA |
| Turn-on Delay Time: | 17ns |
| Turn-off Delay Time: | 60ns |
| Rise Time: | 9ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.5V |
| Technology: | CoolMOS |
| Input Capacitance: | 761pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.795
1,500
$0.78
2,000
$0.775
5,000
$0.76
7,500+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount