text.skipToContent text.skipToNavigation

Manufacturer Part #

STB25NF06AG

N-Channel 60 V 0.07 Ohm 14.1 nC Automotive STripFET II Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1745
Product Specification Section
STMicroelectronics STB25NF06AG - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.07Ω
Rated Power Dissipation: 50W
Qg Gate Charge: 14.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 19A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 28ns
Rise Time: 27ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 387pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
3,000
$0.415
10,000
$0.405
15,000+
$0.40
Product Variant Information section