Manufacturer Part #
STD7NM60N
Single N-Channel 600 V 0.9 Ohm 14 nC 45 W Silicon SMT Mosfet - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STD7NM60N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD7NM60N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.9Ω |
| Rated Power Dissipation: | 45W |
| Qg Gate Charge: | 14nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 5A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 26ns |
| Rise Time: | 10ns |
| Fall Time: | 12ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | Si |
| Height - Max: | 2.4mm |
| Length: | 6.6mm |
| Input Capacitance: | 363pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.405
5,000
$0.40
7,500
$0.395
10,000+
$0.39
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.405 / Stock: 5,000 Qty: 2,500+$0.405 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.405 / Stock: 2,500 Qty: 2,500+$0.405 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.405 / Stock: 0 Qty: 2,500+$0.405 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.405 / Stock: 0 Qty: 2,500+$0.405 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount