Manufacturer Part #
STH275N8F7-2AG
80 V 1.7 mOhm typ., 180 A N-Channel STripFET™ F7 Power Mosfet - H2PAK-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STH275N8F7-2AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STH275N8F7-2AG - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 2.1mΩ |
| Rated Power Dissipation: | 315|W |
| Qg Gate Charge: | 193nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 180A |
| Turn-on Delay Time: | 56ns |
| Turn-off Delay Time: | 98ns |
| Rise Time: | 180ns |
| Fall Time: | 42ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4.5V |
| Height - Max: | 4.7mm |
| Length: | 10.4mm |
| Input Capacitance: | 13600pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$2.90
2,000+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount