text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN4306A

N-Channel 60 V 0.33 Ohm Enhancement Mode Vertical DMOS FET-TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Diodes Incorporated ZVN4306A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.33Ω
Rated Power Dissipation: 850|mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,985
USA:
7,985
4,000
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
40
$0.585
125
$0.57
250
$0.56
750
$0.545
1,500+
$0.525
Product Variant Information section