text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP280120W3

1200V, 275A ,6-Pack, SiC Module

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ADP280120W3 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 6
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 275A
Input Capacitance: 18.71pF
Power Dissipation: 549W
Operating Temp Range: 175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
6
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,400.02
USD
Quantity
Unit Price
6+
$1,066.67
Product Variant Information section