Manufacturer Part #
L130-3590HA30000B5
LUXEON 3030HE PLUS 65mA 3500K 90CRI 3-STEP 2FLUX 1VF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L130-3590HA30000B5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-3590HA30000B5 - Technical Attributes
Attributes Table
| Application: | Downlight/Panel Light/Spotlight/Troffer |
| Family: | 3030 |
| Type of White: | Warm |
| Color: | White |
| CRI: | 90 |
| CCT: | 3500K |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
5,000+
$0.0659
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount