Manufacturer Part #
BXRC-27G2000-C-83
Vero 13C Array (Gen 8), 2700K 90CRI, 140lm/W, 2300lm, 36.2mm x mm, 13.2mm LES
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRC-27G2000-C-83 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRC-27G2000-C-83 - Technical Attributes
Attributes Table
| Application: | Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse |
| Family: | Vero Series |
| Form: | Circular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 2700K |
| Typical Flux: | 2314lm |
| Efficacy-Typ: | 139lm/W |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 1.75A |
| Test Current: | 0.5A |
| Forward Voltage: | 33.4V |
| Power Consumption: | 16.7W |
| Board Dimension: | Ø 36.2 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100+
$6.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube