text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT1G125GW,125

74HCT Series 5 V Surface Mount Single Bus Buffer/Line Driver; 3-State - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Nexperia 74HCT1G125GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$399.00
USD
Quantity
Unit Price
3,000
$0.133
6,000
$0.132
9,000
$0.131
12,000
$0.13
15,000+
$0.128
Product Variant Information section