Manufacturer Part #
MC74HC1G14DTT1G
74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74HC1G14DTT1G - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74HC1G14DTT1G is a part of MC74HC1G14 series single inverter with schmitt-trigger input. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-23-5 package.
The MC74HC1G14 is a high speed CMOS inverter with Schmitt-Trigger input fabricated with silicon gate CMOS technology.
Features:
- High Speed: tPD = 7.0 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation: ICC = 1.0 µA (Max) at TA = 25°C
- High Noise Immunity
- Balanced Propagation Delays (tPLH = tPHL)
- Symmetrical Output Impedance (IOH = IOL = 2.0 mA)
- Chip Complexity: FET = 101
- These Devices are Pb-Free and are RoHS Compliant
View the available MC74HC1G14 series of single inverter with schmitt-trigger input
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0806
6,000
$0.0793
12,000
$0.078
15,000
$0.0776
45,000+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount