text.skipToContent text.skipToNavigation

Manufacturer Part #

24C01C/P

24C01 Series 1 Kbit (128 x 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24C01C/P - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 1.5ms
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The 24C01C is a 1 K bit Serial Electrically Erasable PROM with a voltage range of 4.5 V to 5.5 V. The device is organized as a single block of 128 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with max. standby and active currents of only 5 μA and 1 mA, respectively.

The device has a page write capability for up to 16 bytes of data and has fast write cycle times of only 1 ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C01C devices on the same bus for up to 8K bits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (3.90 mm), 8-pin 2x3 DFN and TDFN, 8-pin MSOP and TSSOP packages.

Features:

  • Single Supply with Operation from 4.5V to 5.5V
  • Low-Power CMOS Technology:
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 1 ms max.
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
960
Multiple Of:
60
Total
$344.64
USD
Quantity
Unit Price
960
$0.359
1,200
$0.357
1,500
$0.355
1,800+
$0.351
Product Variant Information section