text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC46BT-E/OT

93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM-SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93LC46BT-E/OT - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 64 x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$936.00
USD
Quantity
Unit Price
3,000+
$0.312
Product Variant Information section