text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C1608B-45BIN

SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TFBGA (6x8)

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C1608B-45BIN - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2M
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$3,676.80
USD
Quantity
Unit Price
480+
$7.66
Product Variant Information section