text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C6247BZI-D54

CY8C6247 Series 1024 kB Flash 288 kB RAM 150 MHz 32-Bit PSoC®6 - BGA-124

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C6247BZI-D54 - Technical Attributes
Attributes Table
Family Name: PSoC 6
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 288kB
Speed: 150MHz
No of I/O Lines: 100
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USB
Peripherals: Brown-out Detect/CapSense/DMA/LVD/POR/PWM
Number Of Timers: 32
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 3
Package Style:  BGA-124
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2600
Multiple Of:
260
Total
$14,950.00
USD
Quantity
Unit Price
1
$5.99
5
$5.94
20
$5.87
40
$5.83
100+
$5.75
Product Variant Information section