text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX440F256H-80I/MR

PIC32MX Series 256 kB Flash 32 kB RAM 32-Bit Microcontroller- QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX440F256H-80I/MR - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 80MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
880
Factory Lead Time:
7 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$830.40
USD
Quantity
Unit Price
40+
$6.92
Product Variant Information section