Référence fabricant
PLP5-2-1250
PLP5 Series 5 mm Round Lens Panel Mount 1.25 inch (32 mm) Light Pipe
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Bivar | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Bag | ||||||||||
| Code de date: | |||||||||||
Bivar PLP5-2-1250 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Change Will Affect: This change will affect the product specifications.Description of Change:The drawing has been revised to include:? Tolerances for the light pipe body and ribs. (c.f. drawing)? An updated recommended dimension for the mounting hole from 0.156 in to 0.154 in (+0.001 / -0.002 in).Effective Date of Change: February 4, 2025Reason for Change: Discrepancy in datasheet Information.The PCN was updated on February 12, 2025, to remove items not affected by the change
Description of Change:The drawing has been revised to include:? Tolerances for the light pipe body and ribs. (c.f. drawing)? An updated recommended dimension for the mounting hole from 0.156 in to 0.154 in (+0.001 / -0.002 in).This change will affect the product specifications.Old Rev.: NNEW Rev.: PReason for Change: Discrepancy in datasheet Information.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
100 par Bag