text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0412-803F

551-Series Red Ø 3 mm 45° 10 mcd Diffused Right Angle LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-0412-803F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 45°
Wavelength: 650nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  7.11mm x L  9.14mm x W  4.32mm
Mounting Method: Through Hole
Features & Applications

The 551-0412-803F is a part of 551-series 3 mm 60 mW Right Angle having intensity 10 mcd Diffused Red Color LED. It has an Operating Temperature ranging -25 °C to +85 °C.

Product Features:

  • Red, Tinted Diffused Color LED
  • 10 mcd Luminous Intensity
  • Peak wavelength is 650 nm
  • 2 V Forward Voltage
  • 45° viewing Angle
  • 60 mW Power Dissipation
  • Operating Temperature ranging -25 °C TO +85 °C
  • Storage Temperature is -30 °C to +100 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$768.00
USD
Quantity
Unit Price
1
$0.535
50
$0.52
125
$0.51
300
$0.50
750+
$0.48
Product Variant Information section