Manufacturer Part #
67-21UYC/S530-A3/TR8
67-21 Series Yellow Ø 2.4 mm 120º 83 mcd 2 V Clear Surface Mount LED - PLCC-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:PLCC-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 67-21UYC/S530-A3/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 67-21UYC/S530-A3/TR8 - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 83mcd |
| Viewing Angle: | 120° |
| Dimension: | H 1.8mm x L 3.5mm x W 2.7mm |
| Package Style: | PLCC-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.133
4,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-2
Mounting Method:
Surface Mount