Référence fabricant
7012X1
7012X Series Red 0805 11.7 mcd Diffused 1.7 V Surface Mount High Brightness LED
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | VCC | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
VCC 7012X1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:7012X1:-Forward voltage typ. from 1.7 to 1.9V-Forward voltage max from 2.0 to 2.4V-Luminous intensity min from 7.0 to na-Luminous intensity typ from 11.7 to 91mcds-Luminous intensity max from n/a to 120mcds-Peak wavelength from 660 to 635nm-Power dissipation from 50 to 78W-Operating temperature from (-40 to +80C) to (-40 to +100C)-Storage temperature from (-40 to +90C) to (-40 to +105C)-Peak forward current max from 60mA to 100mA-Reverse voltage from 4V to 5V7012X5:-Forward voltage typ. from 2.1 to 1.9V-Forward voltage max from 2.5 to 2.4V-Luminous intensity min from 3.8 to 10-Luminous intensity typ from 6.4 to n/a mcds-Luminous intensity max from n/a to 22mcds-Peak wavelength from 560 to 565nm-Power dissipation from 62.5 to 78W-Operating temperature from (-40 to +80C) to (-40 to +100C)-Storage temperature from (-40 to +90C) to (-40 to +105C)-Peak forward current max from 60mA to 100mA-Reverse voltage from 4V to 5V
Statut du produit:
VCC 7012X1 - Caractéristiques techniques
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 1.7V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 11.7mcd |
| Wavelength: | 660nm |
| Rated Power: | 50mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension (Inch): | H 0.031in x L 0.049in x W 0.079in |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Surface Mount