Manufacturer Part #
CRM-1-0909-0000-I
PMI RND .315 LED2V R/G Wire IP66
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC CRM-1-0909-0000-I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC CRM-1-0909-0000-I - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Red / Green |
| Forward Voltage: | 1.95V/2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 697mcd/198mcd |
| Viewing Angle: | 60° |
| Wavelength: | 650nm/574nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 20.8mm x D 12.7mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$15.84
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount