Manufacturer Part #
IN-S63AT5B
IN-S63AT Series 0603 3 V 5 mA 470 nm Rectangle Surface Mount Blue LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inolux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inolux IN-S63AT5B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S63AT5B - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3V |
| Forward (Drive) Current: | 5mA |
| Intensity: | 56mcd |
| Viewing Angle: | 120° |
| Wavelength: | 470nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0358
8,000
$0.0352
12,000
$0.0349
16,000
$0.0346
20,000+
$0.0338
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount