Manufacturer Part #
SSI-LXH600ID-150
Red 5 mm 60° Diffused 40 mcd 2 V LED Panel Mount Indicator - T-1¾
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:T-1 3/4 Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSI-LXH600ID-150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSI-LXH600ID-150 - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 40mcd |
| Viewing Angle: | 60° |
| Dimension: | H 17.8mm x D 7.3mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.43
300
$0.42
1,000
$0.41
1,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1 3/4
Mounting Method:
Panel Mount