text.skipToContent text.skipToNavigation

Manufacturer Part #

PT333-3C

PT333 Series 940 nm 30 V 75 mW Clear Through Hole Phototransistor - T-1

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Everlight PT333-3C - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 400nm to 1100nm
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 20mA
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The PT333-3C is a high speed and high sensitive NPN silicon epitaxial planar phototransistor molded in a standard 5 mm package.

Features:

  • Fast response time
  • High photo sensitivity
  • Pb free
  • This product itself will remain within RoHS compliant version

Applications:

  • Infrared applied system
  • Camera
  • Cockroach catcher

View the List of available PT333 Series of Phototransistor

Pricing Section
Global Stock:
300
USA:
300
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
1000
Total
$21.69
USD
Quantity
Unit Price
1,000
$0.0723
2,000
$0.0709
3,000
$0.07
4,000
$0.0695
5,000+
$0.0677
Product Variant Information section