text.skipToContent text.skipToNavigation

Référence fabricant

ISL1208IU8Z-T7A

ISL1208 Series 2.7 - 5.5 V 2 Byte Ram I2C® Real Time Clock/Calendar - MSOP-8

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ISL1208IU8Z-T7A - Caractéristiques techniques
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Non-Volatile Memory Size: 2B
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  MSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ISL1208IU8Z-T7A is a low power real time clock with battery backed SRAM, available in surface mount MSOP-8 package.

This device functions include clock/calendar, power fail indicator, periodic or polled alarm, intelligent battery backup switching and battery-backed user SRAM with an external, low-cost 32.768kHz crystal.

Features:

  • Real Time Clock/Calendar
    • Tracks Time in Hours, Minutes, and Seconds
    • Day of the Week, Day, Month, and Year
  • 15 Selectable Frequency Outputs
  • Single Alarm
    • Settable to the Second, Minute, Hour, Day of the Week, Day, or Month
    • Single Event or Pulse Interrupt Mode
  • Automatic Backup to Battery or Super Capacitor
  • Power Failure Detection
  • On-Chip Oscillator Compensation
  • 2 Bytes Battery-Backed User SRAM
  • I2C Interface
    • 400kHz Data Transfer Rate
  • 400nA Battery Supply Current
  • Same Pin Out as ST M41Txx and Maxim DS13xx Devices
  • Small Package Options
    • 8 Ld MSOP Packages
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Utility Meters
  • HVAC Equipment
  • Audio/Video Components
  • Set-Top Box/TelevisionModems
  • Network Routers, Hubs, Switches, Bridges
  • Cellular Infrastructure Equipment
  • Fixed Broadband Wireless Equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
250
Multiples de :
250
Total 
622,50 $
USD
Quantité
Prix unitaire
250
$2.49
500
$2.47
750
$2.46
1 000
$2.45
1 250+
$2.42
Product Variant Information section