Manufacturer Part #
MTKIT-MTCDTIP-MF-IP67
IP67 Accessory Kit w/Mounting Bracket, 5 Coax Cable N Type, Male/Female Connect
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech MTKIT-MTCDTIP-MF-IP67 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MultiTech MTKIT-MTCDTIP-MF-IP67 - Technical Attributes
Attributes Table
| Type: | Module |
| Wireless Protocol: | LoRaWAN |
| Operating System Supported: | Embedded |
| Operating Temp Range: | -40°C to +70°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$530.52
2
$522.78
3
$518.31
4
$515.16
5+
$505.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Chassis Mount