| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 3,000 $0.102 6,000 $0.0999 9,000 $0.0989 15,000 $0.0977 30,000 $0.0951 | 0 | 11 Weeks | Reel | SOD-882 | 1 | Uni-Directional | 7.5V | 6V | 5V | 0.8pF | -40°C to +125°C | ±15kV | 1µA | 5A | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0719 9,000 $0.0701 12,000 $0.0696 30,000 $0.0682 45,000 $0.0667 | 0 | N/A | Reel | |||||||||||||||||
| Qty Unit Price 2,500 $0.365 7,500 $0.36 10,000 $0.355 | 0 | 12 Weeks | Reel | 1 | Bi-Directional | 35V | 0.05pF | -55°C to +125°C | Surface Mount | |||||||||||
| Qty Unit Price 10,000 $0.0408 20,000 $0.0402 30,000 $0.0398 40,000 $0.0395 50,000 $0.0387 | 0 | 14 Weeks | Reel | 1 | Bi-Directional | 35V | 0.05pF | -55°C to +125°C | ±15kV | 0.1nA | -55°C to +125°C | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.30 6,000 $0.295 12,000 $0.29 | 0 | 17 Weeks | Reel | UDFN-10 | 4 | Bi-Directional | 11.5V | 2pF | -40°C to +85°C | Surface Mount | ||||||||||
SZ1SMB22AT3G Littelfuse 1SMBxxAT3 Series 35.5 V 730 pF 600 W Uni-Directional Power Zener TVS - DO-214AA | Qty Unit Price 2,500 $0.141 5,000 $0.14 7,500 $0.139 12,500 $0.137 25,000 $0.135 | 0 | N/A | Reel | ||||||||||||||||
| Qty Unit Price 2,500 $0.885 | 0 | 11 Weeks | Reel | SOIC-8 | 2 | Bi-Directional | 14V | 3.3V | 5pF | -55°C to +125°C | Surface Mount | |||||||||
Micro Commercial Components SMBJP6KE Series 105 V Uni-Directional Transient Voltage Suppressor - DO-214AA | Qty Unit Price 3,000 $0.0889 6,000 $0.0874 12,000 $0.086 15,000 $0.0856 45,000 $0.0828 | 0 | 18 Weeks | Reel | SMB (DO-214AA) | 1 | Uni-Directional | 137V | 105V | -55°C to +175°C | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0448 6,000 $0.044 12,000 $0.0433 15,000 $0.0431 45,000 $0.0417 | 0 | N/A | Reel | SOD-123 | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0945 6,000 $0.093 12,000 $0.0914 15,000 $0.091 45,000 $0.088 | 0 | 13 Weeks | 2440 | Reel | SOD-323 | 1 | Uni-Directional | 22.5V | 12V | 150pF | -40°C to +125°C | ±30kV | 1µA | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.72 | 0 | 20 Weeks | Reel | |||||||||||||||||
Micro Commercial Components ESD12VD3 Series 22 V 150 pF Surface Mount ESD Protection Diode - SOD-323 | Qty Unit Price 3,000 $0.0647 9,000 $0.0631 12,000 $0.0627 30,000 $0.0613 45,000 $0.06 | 0 | 24 Weeks | Reel | SOD-323 | 1 | 22V | 15.75V | 13.3V | 12V | 150pF | -55°C to +150°C | 30kV | 200mW | 1µA | -55°C to +150°C | Surface Mount | |||
Micro Commercial Components ESD5V0D5B Series 150 W 5 V Bi-Directional Surface Mount TVS Diode - SOD-523 | Qty Unit Price 8,000 $0.0792 16,000 $0.0779 24,000 $0.0772 32,000 $0.0767 40,000 $0.0751 | 0 | 24 Weeks | Reel | SOD-523 (SC-79) | 1 | Bi-Directional | 13V | 5.8V | 5V | 27pF | -55°C to +150°C | 30kV | 150W | -55°C to +150°C | Surface Mount | ||||
Infineon 01005 5.5 V 0.2 pF 1 Line Bi-Directional ESD Protected TVS Diode - WLL2-2 | Qty Unit Price 15,000 $0.0199 30,000 $0.0196 45,000 $0.0195 75,000 $0.0192 150,000 $0.0188 | 0 | 16 Weeks | Reel | 1 | Bi-Directional | 14V | 6.1V | 0.2pF | -55°C to +125°C | Surface Mount | |||||||||
ESD5V3U2U03LRHE6327XTMA1 Infineon 2 Line 5.3 V 0.4 pF 15 Vcl Uni-Directional ESD Protected TVS Diode - TSLP-3-7 | Qty Unit Price 15,000 $0.104 30,000 $0.102 | 0 | 13 Weeks | Reel | 2 | Uni-Directional | 15V | 6V | 5.3V | 0.4pF | -40°C to +125°C | 3A | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.123 6,000 $0.122 9,000 $0.121 15,000 $0.12 30,000 $0.117 | 0 | 17 Weeks | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 10.6V | 6V | 1pF | -40°C to +125°C | 0.5µA | -55°C to +150°C | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.44 6,000 $0.43 | 0 | 17 Weeks | 2443 | Reel | UDFN-10 | 4 | Bi-Directional | 11.5V | 3.3V | 3.5pF | -40°C to +85°C | 0.5µA | 20A | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.235 9,000 $0.23 15,000 $0.225 | 0 | 11 Weeks | 2534 | Reel | SOT-143 (TO-253-4) | 2 | Uni-Directional | 12V | 70V | 3pF | -40°C to +125°C | ±30kV | 5µA | 30A | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 1,000 $0.157 3,000 $0.154 5,000 $0.153 10,000 $0.151 20,000 $0.148 | 0 | 22 Weeks | Reel | 1 | Bi-Directional | 40V | 0.09pF | -65°C to +125°C | Surface Mount | |||||||||||
| Qty Unit Price 15,000 $0.0724 30,000 $0.0712 45,000 $0.07 | 0 | N/A | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.0589 9,000 $0.0574 12,000 $0.057 30,000 $0.0558 45,000 $0.0546 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 1 | Bi-Directional | 1.2V | 600pF | -40°C to +125°C | Surface Mount | ||||||||||
| Qty Unit Price 4,500 $0.475 | 0 | 12 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 750 $1.38 1,500 $1.37 2,250 $1.36 3,000 $1.35 | 0 | 7 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.0737 9,000 $0.0718 12,000 $0.0713 30,000 $0.0698 45,000 $0.0683 | 0 | N/A | 2519 | Reel | 1 | Uni-Directional | 53.3V | 36.7V | 33V | 198pF | -65°C to +175°C | ±30kV | 0.1µA | 3.8A | -65°C to +175°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0741 9,000 $0.0722 12,000 $0.0717 30,000 $0.0702 45,000 $0.0687 | 0 | N/A | 2434 | Reel | DO-219AB (SMF) | 1 | Uni-Directional | 82.4V | 56.7V | 51V | 151pF | -65°C to +175°C | ±30kV | 0.1µA | -65°C to +175°C | Surface Mount |
Added to Your Shopping Cart