| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
| Qty Unit Price 800 $2.44 | 800 Ready to Ship! | 22 Weeks | 2526 | Reel | ||||||||||||||||
| Qty Unit Price 500 $3.32 | 500 Ready to Ship! | 26 Weeks | 2440 | Reel | 1.5µH | 548mA | ±5% | 500mΩ | 92MHz | L 2.66mm x W 2.41mm x H 2.41mm | Surface Mount | |||||||||
| Qty Unit Price 500 $1.83 1,000 $1.81 | 500 Ready to Ship! | 26 Weeks | 2407 | Reel | Unshielded | 33µH | 182mA | ±10% | 5.6Ω | 15MHz | Ferrite | 2.5MHz | -55°C to +125°C | 1210 (3225 Metric) | 2 | Surface Mount | ||||
| Qty Unit Price 500 $2.76 | 500 Ready to Ship! | 6 Weeks | 2432 | Reel | ||||||||||||||||
| Qty Unit Price 500 $2.59 | 500 Ready to Ship! | 24 Weeks | 2505 | Reel | ||||||||||||||||
| Qty Unit Price 1 $2.98 5 $2.78 30 $2.54 100 $2.39 250 $2.27 | 20 Ready to Ship! | 24 Weeks | 2116 | Cut Tape Available in Mini-Reel | L 4.83mm x W 3.4mm x H 3.4mm | |||||||||||||||
| Qty Unit Price 500 $1.85 1,000 $1.82 | 0 | 8 Weeks | Bag | Molded | 3.9µH | 263mA | ±5% | 1Ω | 80MHz | Iron | 7.9MHz | -55°C to +105°C | 2 | L 6.35mm x D 2.41mm | Through Hole | |||||
| Qty Unit Price 500 $2.64 | 0 | 6 Weeks | Bag | 6.8µH | 450mA | ±10% | 0.5Ω | 55MHz | L 9.53mm x D 3.96mm | Through Hole | ||||||||||
| Qty Unit Price 5 $4.76 20 $4.66 50 $4.60 125 $4.54 300 $4.42 | 0 | 10 Weeks | Bag | 27µH | 750mA | ±10% | 0.35Ω | 22MHz | L 22.86mm x D 7.11mm | Through Hole | ||||||||||
| Qty Unit Price 10 $3.76 25 $3.71 50 $3.67 150 $3.62 300 $3.53 | 0 | 8 Weeks | Bag | |||||||||||||||||
| Qty Unit Price 10 $3.40 25 $3.36 75 $3.31 150 $3.28 400 $3.20 | 0 | 24 Weeks | Bag | 120nH | 1.412A | ±5% | 100mΩ | 400MHz | L 4.8mm x W 3.4mm x H 3.4mm | Surface Mount | ||||||||||
| Qty Unit Price 15 $1.65 40 $1.63 125 $1.61 250 $1.59 750 $1.55 | 0 | 8 Weeks | Box | Unshielded | 3.3µH | 285mA | ±10% | 850mΩ | 90MHz | Iron | 7.9MHz | -55°C to +105°C | 2 | L 6.35mm x D 2.41mm | Through Hole | |||||
| Qty Unit Price 500 $2.34 | 0 | 8 Weeks | Box | |||||||||||||||||
| Qty Unit Price 10 $2.05 30 $2.02 100 $1.99 200 $1.98 500 $1.92 | 0 | 8 Weeks | Box | L 6.35mm x D 2.41mm | ||||||||||||||||
| Qty Unit Price 10 $2.49 30 $2.46 75 $2.43 200 $2.40 400 $2.34 | 0 | 8 Weeks | Box | Molded | 1µH | 28mA | ±10% | 72Ω | 3.4MHz | Ferrite | 790kHz | -55°C to +105°C | L 6.35mm x D 2.41mm | Through Hole | ||||||
| Qty Unit Price 10 $3.06 25 $3.03 75 $2.98 150 $2.95 400 $2.88 | 0 | 6 Weeks | Box | |||||||||||||||||
| Qty Unit Price 10 $3.06 25 $3.03 75 $2.98 150 $2.95 400 $2.88 | 0 | 6 Weeks | Box | |||||||||||||||||
| Qty Unit Price 50 $26.97 | 0 | 22 Weeks | Box | |||||||||||||||||
| Qty Unit Price 100 $3.89 200 $3.85 300 $3.83 400 $3.82 500 $3.77 | 0 | 22 Weeks | Box | |||||||||||||||||
| Qty Unit Price 500 $2.70 | 0 | 24 Weeks | Box | |||||||||||||||||
| Qty Unit Price 500 $2.49 | 0 | 23 Weeks | Bulk | Unshielded | 0.33µH | 830mA | ±10% | 0.22Ω | 410MHz | Phenolic | 2.5MHz | -55°C to +155°C | 2 | L 8.26mm x W 3.18mm x H 3.68mm | ||||||
| Qty Unit Price 500 $3.18 | 0 | 47 Weeks | Bulk | |||||||||||||||||
| Qty Unit Price 500 $2.88 | 0 | 6 Weeks | Bulk | 100µH | 151mA | ±5% | 4.5Ω | 9.5MHz | L 9.53mm x D 3.96mm | |||||||||||
| Qty Unit Price 2,500 $2.84 | 0 | 10 Weeks | Bulk | |||||||||||||||||
| Qty Unit Price 4 $6.10 15 $6.04 40 $5.99 100 $5.95 250 $5.87 | 0 | 10 Weeks | Bulk | 10000µH | 48mA | ±5% | 72Ω | 0.95MHz | L 18.8mm x D 6.1mm |
Added to Your Shopping Cart