Manufacturer Part #
1008R-152J
1008R Series 1.5 uH ±5% 548 mA 0.5 Ohm SMT Ferrite Core Unshielded Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Delevan 1008R-152J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 1008R-152J - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.5µH |
| Rated Current-Max: | 548mA |
| Tolerance (%): | ±5% |
| DC Resistance-Max: | 500mΩ |
| Self Resonance Frequency: | 92MHz |
| Dimension: | L 2.66mm x W 2.41mm x H 2.41mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500+
$3.32
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount