| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
No of LEDs
|
Color
|
Lens Type
|
Forward Voltage
|
Forward (Drive) Current
|
Intensity
|
Viewing Angle
|
Wavelength
|
Rated Power
|
Operating Temp Range
|
Storage Temperature Range
|
Case Size
|
Dimension
|
Moisture Sensitivity Level
|
Mounting Feature
|
|
Qty
Unit Price
4,000
$0.0599
8,000
$0.0581
|
312,000
Ready to Ship!
|
N/A | 2449 | Reel | 1 | Green | Diffused | 2V | 20mA | 11mcd | 140° | 565nm | 50mW | -25°C to +80°C | -30°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | 2 | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.0652
6,000
$0.064
9,000
$0.0628
|
279,000
Ready to Ship!
|
N/A | 2511 | Reel | 1 | Red | Clear | 1.7V | 20mA | 25mcd | 140° | 660nm | 80mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.0593
6,000
$0.0582
9,000
$0.0576
12,000
$0.0568
|
276,000
Ready to Ship!
|
N/A | 2541 | Reel | 1 | Green | Clear | 2.2V | 20mA | 10mcd | 160° | 565nm | 65mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | |||
|
Qty
Unit Price
4,000
$0.0455
8,000
$0.0447
12,000
$0.0442
16,000
$0.0436
|
276,000
Ready to Ship!
|
N/A | 2517 | Reel | 1 | Red | Diffused | 2V | 20mA | 11mcd | 140° | 635nm | 50mW | -25°C to +80°C | -30°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | 2 | Surface Mount | |||
|
Qty
Unit Price
6,000
$0.445
|
240,000
Ready to Ship!
|
14 Weeks | 2523 | Reel | 1 | Yellow | Clear | 2V | 20mA | 80mcd | 120° | 595nm | 70mW | -40°C to +85°C | -40°C to +85°C | H 2.6mm x L 3.2mm x W 2.4mm | 3 | Surface Mount | |||
|
Qty
Unit Price
4,000
$0.0702
8,000
$0.0681
|
136,000
Ready to Ship!
|
14 Weeks | 2532 | Reel | 1 | Green | Clear | 2.1V | 20mA | 15mcd | 140° | 565nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | 2 | Surface Mount | |||
Lumex
Super Yellow 3.2 x 1.8 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
|
Qty
Unit Price
3,000
$0.199
|
111,000
Ready to Ship!
|
N/A | 2524 | Reel | 1 | Yellow | Clear | 2V | 20mA | 70mcd | 140° | 590nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | ||
|
Qty
Unit Price
2,000
$0.35
|
110,000
Ready to Ship!
|
N/A | 2529 | Reel | 3 | Red / Green / Blue | Clear | 2.15/2.95/2.85V | 2mA | 30/40/20mcd | 120° | 632/518/465nm | 60/95/30mW | -40°C to +85°C | -40°C to +85°C | H 0.25mm x L 1mm x W 1mm | 4 | Surface Mount | |||
|
Qty
Unit Price
2,000
$0.205
|
108,000
Ready to Ship!
|
N/A | 2538 | Reel | 1 | Green | Clear | 2.2V | 20mA | 45mcd | 120° | 574nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 0.5mm x L 1mm x W 0.5mm | 3 | Surface Mount | |||
Lumex
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
|
Qty
Unit Price
4,000
$0.0698
8,000
$0.0677
|
108,000
Ready to Ship!
|
N/A | 2445 | Reel | 1 | Green | Clear | 2.2V | 20mA | 45mcd | 140° | 574nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | 2 | Surface Mount | ||
Lumex
Super Red 2 x 1.25 mm 0805 140° Water Clear 25 mcd 1.7 V PCB Surface Mount LED
|
Qty
Unit Price
4,000
$0.0749
8,000
$0.0726
|
100,000
Ready to Ship!
|
N/A | 2534 | Reel | 1 | Red | Clear | 1.7V | 20mA | 25mcd | 140° | 660nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | 2 | Surface Mount | ||
|
Qty
Unit Price
3,000
$0.0645
6,000
$0.0633
9,000
$0.0621
|
69,000
Ready to Ship!
|
N/A | 2511 | Reel | 1 | Yellow | Diffused | 2.1V | 20mA | 6mcd | 160° | 585nm | 65mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.143
|
66,000
Ready to Ship!
|
N/A | 2545 | Reel | 1 | Green | Clear | 2.2V | 20mA | 10mcd | 160° | 565nm | 105mW | -30°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 2.7mm | 2 | Surface Mount | |||
|
Qty
Unit Price
4,000
$0.145
|
52,000
Ready to Ship!
|
N/A | 2525 | Reel | 1 | Red | Diffused | 2V | 20mA | 60mcd | 140° | 636nm | 50mW | -25°C to +85°C | -30°C to +85°C | H 0.6mm x L 1.6mm x W 0.8mm | 2 | Surface Mount | |||
|
Qty
Unit Price
2,000
$0.106
4,000
$0.104
6,000
$0.103
|
44,000
Ready to Ship!
|
N/A | 2527 | Reel | 1 | Red | Clear | 2V | 20mA | 140mcd | 120° | 636nm | 170mW | -40°C to +85°C | -40°C to +85°C | H 0.5mm x L 1mm x W 0.5mm | 3 | Surface Mount | |||
|
Qty
Unit Price
4,000
$0.0469
8,000
$0.046
12,000
$0.0455
16,000
$0.0449
|
44,000
Ready to Ship!
|
N/A | 2538 | Reel | 1 | Red | Diffused | 2V | 20mA | 14mcd | 160° | 635nm | 50mW | -25°C to +85°C | -30°C to +85°C | H 0.6mm x L 1.6mm x W 0.8mm | 2 | Surface Mount | |||
|
Qty
Unit Price
1,000
$0.0973
2,000
$0.0954
3,000
$0.0943
4,000
$0.0935
5,000
$0.0911
|
37,000
Ready to Ship!
|
N/A | 2541 | Reel | 1 | Red | Clear | 2V | 20mA | 475mcd | 25° | 636nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 2.8mm x L 2.5mm x W 2mm | Surface Mount | ||||
Lumex
Super Orange 3.2 x 1.6 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
|
Qty
Unit Price
3,000
$0.118
|
30,000
Ready to Ship!
|
N/A | 2532 | Reel | 1 | Orange | Clear | 2V | 20mA | 70mcd | 140° | 610nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | ||
|
Qty
Unit Price
2,000
$0.0507
4,000
$0.0497
6,000
$0.0492
8,000
$0.0488
10,000
$0.0477
|
30,000
Ready to Ship!
|
N/A | 2519 | Reel | Green | Clear | 2.6V | 160mA | 26mcd | 160° | 574nm | 100mW | -40°C to +85°C | -40°C to +90°C | H 2mm x L 3mm x W 1mm | Surface Mount | |||||
Lumex
Yellow/Green 2.7 x 3.2 mm 1210 160° Water Clear 10 mcd 2.1/2.2V PCB Chip SMT LED
|
Qty
Unit Price
3,000
$0.104
6,000
$0.102
|
27,000
Ready to Ship!
|
N/A | 2546 | Reel | 2 | Yellow / Green | Clear | 2.1/2.2V | 20mA | 10mcd | 160° | 585/565nm | 65mW | -25°C to +85°C | -30°C to +85°C | H 1.1mm x L 3.2mm x W 2.7mm | 4 | Surface Mount | ||
|
Qty
Unit Price
1,000
$0.121
2,000
$0.119
4,000
$0.118
5,000
$0.116
|
25,000
Ready to Ship!
|
16 Weeks | 2603 | Reel | 1 | Red | Clear | 1.7V | 20mA | 600mcd | 25° | 660nm | 60mW | -40°C to +85°C | -40°C to +85°C | H 2.8mm x L 2.5mm x W 2mm | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.0564
6,000
$0.0553
9,000
$0.0547
12,000
$0.0539
|
24,000
Ready to Ship!
|
N/A | 2531 | Reel | 1 | Red | Clear | 2.2V | 20mA | 6mcd | 160° | 635nm | 65mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.116
|
24,000
Ready to Ship!
|
14 Weeks | 2543 | Reel | 1 | Red | Clear | 2V | 20mA | 10mcd | 140° | 635nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1mm x L 3mm x W 3mm | 3 | Surface Mount | |||
|
Qty
Unit Price
4,000
$0.121
|
16,000
Ready to Ship!
|
N/A | 2507 | Reel | 1 | Yellow | Diffused | 2V | 20mA | 60mcd | 140° | 590nm | 50mW | -25°C to +85°C | -30°C to +85°C | H 0.6mm x L 1.6mm x W 0.8mm | 2 | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.182
|
15,000
Ready to Ship!
|
N/A | 2520 | Reel | 1 | Yellow | Clear | 2.1V | 25mA | 1350mcd | 75° | 585m | 62.5W | -40°C to +85°C | -45°C to +90°C | 0603 (1608 Metric) |
Added to Your Shopping Cart