| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,000 $0.0387 6,000 $0.0381 9,000 $0.0377 12,000 $0.0374 15,000 $0.0365 | 6,000 Ready to Ship! | 5 Weeks | 2519 | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.0316 6,000 $0.0311 9,000 $0.0307 12,000 $0.0305 15,000 $0.0298 | 6,000 Ready to Ship! | 5 Weeks | 2510 | Reel | 1 | Yellow Green | Clear | 2V | 20mA | 45mcd | 120° | 576nm | 75mW | -30°C to +85°C | -40°C to +90°C | 0805 (2012 Metric) | 3 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0872 6,000 $0.0845 | 3,000 Ready to Ship! | 6 Weeks | 2542 | Reel | 1 | White | Diffused | 3.2V | 20mA | 560mcd | 120° | 75mW | -30°C to +85°C | -40°C to +90°C | H 1mm x L 3mm x W 2.1mm | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0656 6,000 $0.0644 9,000 $0.0631 | 3,000 Ready to Ship! | 12 Weeks | 2506 | Reel | |||||||||||||||||
| Qty Unit Price 2,000 $0.092 4,000 $0.0902 6,000 $0.0892 8,000 $0.0879 | 2,000 Ready to Ship! | 6 Weeks | 2546 | Reel | |||||||||||||||||
| Qty Unit Price 1,000 $0.23 2,000 $0.225 | 1,000 Ready to Ship! | 5 Weeks | 2451 | Reel | 3 | Red / Green / Blue | Clear | 2.2/3.2/3.2V | 12mA | 750/1350/750mcd | 624/524/466nm | -45°C to +85°C | -50°C to +150°C | 2018 (5050 Metric) | Surface Mount | ||||||
Inolux Digital / Addressable RGB, with 6000K CCT typical, 5.4 x 5.0 x 1.6 (mm) | Qty Unit Price 1,000 $0.225 2,000 $0.22 3,000 $0.215 | 1,000 Ready to Ship! | 8 Weeks | 2601 | Reel | 4 | Red / Green / Blue / White | 12mA | 300/850/150/1850mcd | 624/520/470nm | -40°C to +85°C | -40°C to +85°C | H 1.6mm x L 5mm x W 5mm | Surface Mount | |||||||
| Qty Unit Price 500 $0.0594 1,500 $0.0576 2,500 $0.0568 5,000 $0.0557 10,000 $0.0541 | 0 | 8 Weeks | Bag | 1 | Blue | Clear | 3.2V | 20mA | 5000mcd | 30° | 468nm | 95mW | -40°C to +85°C | -40°C to +100°C | H 5.08mm x D 3mm | Through Hole | |||||
| Qty Unit Price 500 $0.0594 1,500 $0.0576 2,500 $0.0568 5,000 $0.0557 10,000 $0.0541 | 0 | 8 Weeks | Bag | RADIAL | 1 | Green | Clear | 3.2V | 25mA | 30° | 525nm | 95mW | -40°C to +85°C | -40°C to +100°C | H 5.08mm x D 3.05mm | 1 | Through Hole | ||||
| Qty Unit Price 500 $0.0419 1,500 $0.0407 2,500 $0.0402 10,000 $0.0388 15,000 $0.0379 | 0 | 8 Weeks | 2439 | Bag | 1 | Red | Clear | 2V | 20mA | 780mcd | 30° | 632nm | -40°C to +85°C | -40°C to +100°C | H 5.08mm x D 3.05mm | 1 | Through Hole | ||||
| Qty Unit Price 500 $0.0596 1,000 $0.0585 2,500 $0.0571 6,250 $0.0557 10,000 $0.0541 | 0 | 8 Weeks | Bag | ||||||||||||||||||
| Qty Unit Price 3,000 $0.116 | 0 | N/A | Reel | 2 | Red / Yellow Green | 1.9/20V | 20mA | 120/60mcd | 140° | 622/573nm | 72mW | -30°C to +80°C | -40°C to +85°C | H 1mm x L 3.2mm x W 1.5mm | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.0628 6,000 $0.0617 9,000 $0.061 12,000 $0.0601 | 0 | N/A | Reel | ||||||||||||||||||
| Qty Unit Price 1,000 $3.99 | 0 | 12 Weeks | Reel | Ultra Violet | 800mA | 125° | 400nm | -40°C to +125°C | -40°C to +125°C | H 2mm x L 3.45mm x W 3.45mm | 3 | Surface Mount | |||||||||
| Qty Unit Price 1,000 $3.65 | 0 | 12 Weeks | Reel | Ultra Violet | 4.2V | 800mA | 125° | 410nm | -40°C to +125°C | -40°C to +125°C | H 3.45mm x L 3.45mm x W 2mm | 1 | Surface Mount | ||||||||
| Qty Unit Price 500 $2.09 | 0 | 12 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.0614 8,000 $0.0595 | 0 | 6 Weeks | Reel | 2 | Red | Clear | 2.1V | 60mA | 120° | 624nm | 0.2mW | -40°C to +80°C | -40°C to +85°C | 1411 (3528 Metric) | 5A | Surface Mount | |||||
| Qty Unit Price 4,000 $0.0781 8,000 $0.0757 | 0 | 6 Weeks | Reel | 1 | Red | Clear | 2V | 150mA | 120° | 624nm | 0.5W | -40°C to +80°C | -40°C to +85°C | 1411 (3528 Metric) | 5A | Surface Mount | |||||
| Qty Unit Price 2,000 $0.079 4,000 $0.0776 6,000 $0.0768 8,000 $0.0762 10,000 $0.0744 | 0 | 5 Weeks | Reel | 1 | White | Clear | 2.9V | 25mA | 1000mcd | 120° | H 1.9mm x L 3.2mm x W 2.8mm | 5 | Surface Mount | ||||||||
| Qty Unit Price 2,000 $0.079 4,000 $0.0776 6,000 $0.0768 8,000 $0.0762 10,000 $0.0744 | 0 | 5 Weeks | Reel | 1 | Blue | Clear | 3.1V | 30A | 600mcd | 120° | 467nm | 90mW | -30°C to +85°C | -40°C to +90°C | H 1.9mm x L 3.2mm x W 2.8mm | 5 | Surface Mount | ||||
| Qty Unit Price 2,000 $0.0835 4,000 $0.0819 6,000 $0.0809 8,000 $0.0798 | 0 | 5 Weeks | Reel | PLCC-2 | 1 | Green | Clear | 3.1V | 30mA | 1800mcd | 120° | 521nm | 90mW | -30°C to +85°C | -40°C to +90°C | H 1.9mm x L 3.2mm x W 2.8mm | 5 | Surface Mount | |||
| Qty Unit Price 2,000 $0.0792 4,000 $0.0778 6,000 $0.0769 8,000 $0.0763 10,000 $0.0745 | 0 | 5 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 2,000 $0.0971 4,000 $0.0952 6,000 $0.0933 | 0 | 5 Weeks | Reel | PLCC-4 | 2 | Red / Green | Clear | 2.2/3.2V | 20mA | 285/1400mcd | 120° | 622/522nm | -30°C to +85°C | -40°C to +90°C | 1411 (3528 Metric) | Surface Mount | |||||
| Qty Unit Price 2,000 $0.104 4,000 $0.103 6,000 $0.101 | 0 | 8 Weeks | Reel | PLCC-4 | 3 | Red / Green / Blue | Clear | 2.2/3.2V | 20mA | 280/900/300mcd | 120° | 630/530/470nm | 70/90mW | -30°C to +85°C | -40°C to +90°C | Surface Mount | |||||
| Qty Unit Price 2,000 $0.0971 4,000 $0.0952 6,000 $0.0933 | 0 | 6 Weeks | 2545 | Reel |
Added to Your Shopping Cart