text.skipToContent text.skipToNavigation
Results: 4
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Data Rate
Max Power Consumption
Certified
Gain
Sensitivity
Frequency Range
Supply Voltage
Supply Current
Operating Temp Range
Storage Temperature Range
No of Terminals
Moisture Sensitivity Level
Mounting Feature

Datasheet
4095417 WSM-BL241-ADA-008
Murata
MBN52832 Series 512 kB Flash 64 kB RAM 1Mbps 2.4GHz Bluetooth® Low Energy Module
Min: 2,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$5.32
0 28 Weeks Reel 1Mbps 16mA Yes 2.402GHz to 2.48GHz 1.7V to 3.6V 16mA -40°C to +85°C -40°C to +125°C 37 3 Surface Mount

Datasheet
2173175 LBCA1HN2EG-917
Murata
Bluetooth 5.2 Module with on-board antenna(Onsemi RSL15)
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$5.75
0 49 Weeks Reel 1Mbps Yes 1.8dB -96dBm 2.402GHz to 2.48GHz 1.2V to 3.6V 5.8mA to 24.1mA -40°C to +85°C PCB Mount

Datasheet
4143569 WSM-BL241-ADA-008
Murata
MBN52832 Series 512 kB Flash 64 kB RAM 1Mbps 2.4GHz Bluetooth® Low Energy Module
Min: 1,000
Mult. of: 1,000
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
1,000
$5.32
0 28 Weeks Reel 1Mbps 16mA Yes 2.402GHz to 2.48GHz 1.7V to 3.6V 16mA -40°C to +85°C -40°C to +125°C 37 3 Surface Mount

Datasheet
7178214 LBCA1HN2EG-917
Murata
Bluetooth 5.2 Module with on-board antenna(Onsemi RSL15)
Min: 1,000
Mult. of: 1,000
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
1,000
$5.75
0 49 Weeks Reel 1Mbps Yes 1.8dB -96dBm 2.402GHz to 2.48GHz 1.2V to 3.6V 5.8mA to 24.1mA -40°C to +85°C PCB Mount