Manufacturer Part #
STB6NK60Z-1
N-Channel 600 V 1.2 Ohm SuperMESH™ Power MosFet - I2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-262 (I2PAK) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STB6NK60Z-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STB6NK60Z-1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 1.2Ω |
| Rated Power Dissipation: | 110W |
| Qg Gate Charge: | 33nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 6A |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 47ns |
| Rise Time: | 14ns |
| Fall Time: | 19ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.75V |
| Input Capacitance: | 905pF |
| Package Style: | TO-262 (I2PAK) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$0.575
250
$0.555
1,250
$0.54
2,500
$0.535
7,500+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-262 (I2PAK)
Mounting Method:
Through Hole