text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1840410635

MKP1840 Series 630 V 0.1uF ±10% LS=15mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1840410635 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 630V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$531.00
USD
Quantity
Unit Price
300
$1.77
600
$1.76
900
$1.75
1,200+
$1.74
Product Variant Information section