text.skipToContent text.skipToNavigation

Référence fabricant

74HCT541D,653

74HCT Series 5 V 3-State Octal Buffer/Line Driver Surface Mount - SOIC-20

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74HCT541D,653 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 500mW
Propagation Delay: 12ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -6mA
Low Level Output Current: 6mA
No of Pins: 20
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HCT541D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HCT541 are octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs OE1 and OE2. A HIGH on OEn causes the outputs to assume a high impedance OFF-state.

Features:

  • Non-inverting outputs
  • Output capability: bus driver
  • ICC category: MSI

Applications:

  • Modem interface
  • Voice/data telephone interface
  • Lap-top computers
  • UART interface

View the 74HCT541 family of Buffer/Line Drivers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
3 440,00 $
USD
Quantité
Prix unitaire
2 000+
$0.86
Product Variant Information section