Manufacturer Part #
QN9083DUKZ
BTLE SoC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP QN9083DUKZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP QN9083DUKZ - Technical Attributes
Attributes Table
| Data Rate: | 1Mbps to 2Mbps |
| Certified: | Yes |
| Frequency Range: | 2.4GHz |
| Supply Voltage: | 1.62V to 3.6V |
| Supply Current: | 3.5mA |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 47 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,000+
$5.27
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount