text.skipToContent text.skipToNavigation

Référence fabricant

MOC213R2M

MOC213 Series SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2401
Product Specification Section
onsemi MOC213R2M - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MOC213R2M is a part of MOC213 Series and is a Phototransistor Output Optocoupler, it consist of a gallium arsenide infrared emitting diode that is optically coupled to a monolithic silicon phototransistor detector in a surface mountable small outline plastic package.

This device is ideally suited for high density applications and eliminates the need for through-the-board mounting. It has an Operating Temperature range of -40 °C to +100 °C.

Product Features:

  • U.L. and VDE Recognized
  • Closely matched current transfer ratios
  • Minimum Vcbo of 30 volts guaranteed 
  • Standard SOIC-8 Footfrint, with 0.050" Lead spacing
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • Convenient plastic SOIC-8 surface mountable package style
  • High input-output isolation of 2500 Vac(max) guaranteed

Applications:

  • Regulation feedback circuits
  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits

View the MOC213 Series of Optocouplers

Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :Order inventroy details
2 500
Stock d'usine :Stock d'usine :
825 000
Délai d'usine :
15 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
417,50 $
USD
Quantité
Prix unitaire
2 500
$0.167
5 000
$0.165
7 500
$0.163
10 000
$0.162
12 500+
$0.16
Product Variant Information section