Manufacturer Part #
134D107X9125T6
Cap Tant Wet 100uF 125V 10% (10.32 X 21.03mm) Axial 1.8 Ohm 200°C Plastic Tray
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 134D107X9125T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 134D107X9125T6 - Technical Attributes
Attributes Table
| Type: | Hermetically Sealed |
| Capacitance: | 100µF |
| Rated Voltage: | 125V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 1.8Ω |
| Leakage Current: | 3µA |
| Ripple Current: | 1700mA |
| Operating Temp Range: | -55°C to +200°C |
| Dimension: | L 19.46mm x D 9.91mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$76.09
3
$74.99
5
$74.48
15
$73.41
25+
$72.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole