Manufacturer Part #
OA2ZHA34S
High precision 5 A?V zero drift, low-power op amp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Package Style:MiniSO-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics OA2ZHA34S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics OA2ZHA34S - Technical Attributes
Attributes Table
| Amplifier Type: | Zero Drift |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.19V/µs |
| Input Offset Voltage-Max: | 5µV |
| Gain Bandwidth Product: | 400kHz |
| Average Bias Current-Max: | 200pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 136dB |
| Supply Current: | 31µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 140dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 135dB |
| Phase Margin: | 53° |
| Low Noise: | 37nV/√Hz |
| Output Current: | 18mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MiniSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.59
15
$1.54
100
$1.51
400
$1.48
2,000+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
MiniSO-8
Mounting Method:
Surface Mount